Reference Only
74LVC1G80GW 125
End of Life
Flip Flops SOT353-1 FLIP FLOPS
Datasheet
74LVC1G80GW,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Flip Flops | |
| Logic Type | D-Type Edge Triggered Flip-Flop | |
| Logic Family | LVC | |
| Number of Circuits | 1 Circuit | |
| Package / Case | TSSOP-5 | |
| Input Type | Single-Ended | |
| Polarity | Inverting | |
| High Level Output Current | - 32 mA | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Height | 1 mm | |
| Length | 2.25 mm | |
| Number of Input Lines | 1 | |
| Number of Output Lines | 1 Line | |
| Pin Count | 5 | |
| Product Type | Flip Flops | |
| Subcategory | Logic ICs | |
| Width | 1.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.041 | $123.00 | |
| $0.0383 | $229.80 | |
| $0.0378 | $340.20 | |
| $0.0369 | $553.50 | |
| $0.0363 | $1,089.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes