Reference Only

74LVC1G384GW-Q100H

End of Life
Analog Switch ICs 74LVC1G384GW-Q100/SOT353/UMT5

Manufacturer:

Mfr Part:
74LVC1G384GW-Q100H

TTI Part:
74LVC1G384GW-Q100H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryAnalog Switch ICs
Mounting StyleSMD/SMT
Package / CaseTSSOP-5
Number of Channels1 Channel
Configuration1 x SPST
On Resistance - Max195 Ohms
Supply Voltage - Min1.65 V
Supply Voltage - Max5.5 V
On Time - Max5.5 ns
Off Time - Max5 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Charge Injection7.5 pC
Pd - Power Dissipation250 mW
Product TypeAnalog Switch ICs
SubcategorySwitch ICs
Supply Current - Max4 uA
Supply TypeSingle Supply
Switch Continuous Current50 mA
Part # Aliases935300457125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Contact a Sales Representative

Reel

(Minimum: 275 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.0182$5.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes