Reference Only
74LVC1G07GS-Q100H
End of Life
Buffers & Line Drivers 74LVC1G07GS-Q100/SOT1202/X2SON
Datasheet
74LVC1G07GS-Q100H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | LVC | |
| Number of Input Lines | 1 Input | |
| Number of Output Lines | 1 Output | |
| Polarity | Non-Inverting | |
| Package / Case | XSON-6 | |
| High Level Output Current | - 32 mA | |
| Low Level Output Current | 32 mA | |
| Supply Voltage - Min | 1.65 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 4 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Logic Type | TTL | |
| Number of Channels | 1 Channel | |
| Output Type | Open Drain | |
| Pd - Power Dissipation | 250 mW | |
| Pin Count | 6 | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 4.5 ns | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935690778125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes