Reference Only
74LVC1G06GW 125
End of Life
Inverters 74LVC1G06GW/SOT353/UMT5
Datasheet
74LVC1G06GW,125 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Inverters | |
| Number of Circuits | 1 Circuit | |
| Logic Family | LVC | |
| Logic Type | Inverter | |
| Package / Case | TSSOP-5 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Input Type | Single-Ended | |
| Low Level Output Current | 32 mA | |
| Output Type | Open Drain | |
| Product Type | Inverters | |
| Propagation Delay Time | 4 ns | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935266680125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
54,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0301 | $90.30 | |
| $0.0298 | $178.80 | |
| $0.0295 | $354.00 | |
| $0.0292 | $525.60 | |
| $0.029 | $870.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.