Reference Only

74LVC04APW 118

End of Life
Inverters SOT402-1 INVERTER

Manufacturer:

Mfr Part:
74LVC04APW,118

TTI Part:
74LVC04APW 118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyLVC
Logic TypeCMOS
Package / CaseTSSOP-14
Supply Voltage - Max3.6 V
Supply Voltage - Min1.2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 24 mA
Low Level Output Current24 mA
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeInverters
Quiescent Current100 nA
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.082$205.00
$0.081$405.00
$0.08$800.00
$0.08$1,400.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes