Reference Only

74LV1T34GW-Q100H

End of Life
Translation - Voltage Levels 74LV1T34GW-Q100/SOT353/UMT5

Manufacturer:

Mfr Part:
74LV1T34GW-Q100H

TTI Part:
74LV1T34GW-Q100H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeSingle Supply Translating Buffer
Package / CaseTSSOP-5
Supply Voltage - Max5.5 V
Supply Voltage - Min1.6 V
Propagation Delay Time12 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
QualificationAEC-Q100
Logic FamilyLV
PackagingReel
Number of Channels1 Channel
Operating Supply Current50 mA
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935691281125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.043$129.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes