Reference Only

74LV1T04GWH

End of Life
Translation - Voltage Levels 74LV1T04GW/SOT353/UMT5

Manufacturer:

Mfr Part:
74LV1T04GWH

TTI Part:
74LV1T04GWH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryTranslation - Voltage Levels
TypeVoltage Level Translator
Package / CaseTSSOP-5
Supply Voltage - Max5.5 V
Supply Voltage - Min1.6 V
Propagation Delay Time3.6 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic FamilyLV
Number of Channels1 Channel
Operating Supply Current1.35 mA
Pd - Power Dissipation250 mW
Product TypeTranslation - Voltage Levels
SubcategoryLogic ICs
Part # Aliases935690195125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 99 Weeks
Contact a Sales Representative

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.079$237.00
$0.078$468.00
$0.077$693.00
$0.077$1,155.00
$0.076$2,280.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.