Reference Only

74HCT2G14GV 125

End of Life
Inverters SOT457-1 INVERTER

Manufacturer:

Mfr Part:
74HCT2G14GV,125

TTI Part:
74HCT2G14GV 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits2 Circuit
Logic FamilyHCT
Logic TypeCMOS
Package / CaseTSOP-6
Supply Voltage - Max5.5 V
Supply Voltage - Min4.5 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 4 mA
Low Level Output Current4 mA
Peak Solder Temperature+ 260 C
Pin Count6
Product TypeInverters
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.093$279.00
$0.091$546.00
$0.089$801.00
$0.087$1,305.00
$0.085$2,550.00
$0.083$5,976.00
$0.081$11,664.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes