Reference Only
74HCT138D 653
End of Life
Encoders, Decoders, Multiplexers & Demultiplexers 74HCT138D/SOT109/SO16
Datasheet
74HCT138D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Logic Family | HCT | |
| Number of Input Lines | 6 Input | |
| Number of Output Lines | 8 Output | |
| Package / Case | SOIC-16 | |
| Number of Bits | 3 bit | |
| Propagation Delay Time | 17 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Logic Type | Decoder/Demultiplexer | |
| Number of Circuits | 1 Circuit | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Encoders, Decoders, Multiplexers & Demultiplexers | |
| Subcategory | Logic ICs | |
| Part # Aliases | 933713410653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.075 | $187.50 | |
| $0.074 | $370.00 | |
| $0.074 | $555.00 | |
| $0.073 | $912.50 | |
| $0.072 | $1,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.