Reference Only
74HCT125D 653
End of Life
Buffers & Line Drivers SOT108-1 BUFFERS & LINE DVRS
Datasheet
74HCT125D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Buffers & Line Drivers | |
| Logic Family | HCT | |
| Number of Input Lines | 4 Input | |
| Number of Output Lines | 4 Output | |
| Polarity | Non-Inverting | |
| Package / Case | SOIC-14 | |
| High Level Output Current | - 6 mA | |
| Low Level Output Current | 6 mA | |
| Quiescent Current | 8 uA | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Operating Supply Current | 160 uA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Logic Type | Buffer/Line Driver | |
| Number of Channels | 4 Channel | |
| Output Type | 3-State | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Buffers & Line Drivers | |
| Propagation Delay Time | 12 ns | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
102,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.093 | $232.50 | |
| $0.092 | $460.00 | |
| $0.091 | $910.00 | |
| $0.09 | $1,350.00 | |
| $0.089 | $2,225.00 | |
| $0.089 | $3,560.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes