Reference Only
74HC423D 653
Monostable Multivibrator SOT109-1 MONOSTABLE MULTIVBTR
Datasheet
74HC423D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Monostable Multivibrator | |
| Elements per Chip | 2 Element | |
| High Level Output Current | - 5.2 mA | |
| Logic Family | HC | |
| Logic Type | Monostable Multivibrator | |
| Low Level Output Current | 5.2 mA | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Packaging | Reel | |
| Package / Case | SOIC-16 | |
| Product Type | Monostable Multivibrator | |
| Propagation Delay Time | 255 ns, 51 ns, 43 ns | |
| Subcategory | Logic ICs | |
| Supply Current - Max | 8 uA | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Part # Aliases | 933714870653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.244 | $610.00 | |
| $0.241 | $1,205.00 | |
| $0.237 | $1,777.50 | |
| $0.234 | $2,925.00 | |
| $0.231 | $5,775.00 | |
| $0.228 | $9,120.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.