Reference Only

74HC4051D 653

End of Life
Multiplexer Switch ICs MULTIPLEXER SWITCH ICS

Manufacturer:

Mfr Part:
74HC4051D,653

TTI Part:
74HC4051D 653

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryMultiplexer Switch ICs
ProductMultiplexers/Demultiplexers
Mounting StyleSMD/SMT
Package / CaseSOIC-16
Number of Channels8 Channel
Configuration1 x 8:1
Supply Voltage - Min2 V
Supply Voltage - Max10 V
Minimum Dual Supply Voltage5 V
Maximum Dual Supply Voltage5 V
On Resistance - Max180 Ohms
On Time - Max59 ns
Off Time - Max49 ns
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Operating Supply Voltage5 V
PackagingReel
Bandwidth180 MHz
Off Isolation - Typ- 50 dB
Pd - Power Dissipation500 mW (1/2 W)
Product TypeMultiplexer Switch ICs
Propagation Delay Time4 ns
SubcategorySwitch ICs
Supply Current - Max16 uA
Supply TypeSingle Supply, Dual Supply

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

327,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0875$218.75
$0.0875$437.50
$0.0875$656.25
$0.085$1,062.50
$0.0825$2,062.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes