Reference Only
74HC393D 653
End of Life
Counter ICs 74HC393D/SOT108/SO14
Datasheet
74HC393D,653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Mounting Style | SMD/SMT | |
| Package / Case | SO-14 | |
| Logic Family | 74HC | |
| Number of Bits | 4 bit | |
| Operating Supply Voltage | 2 V to 6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 933714110653 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.048 | $120.00 | |
| $0.047 | $235.00 | |
| $0.047 | $352.50 | |
| $0.046 | $575.00 | |
| $0.046 | $920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes