Reference Only
74HC161PW-Q100J
End of Life
Counter ICs 74HC161PW-Q100/SOT403/TSSOP16
Datasheet
74HC161PW-Q100J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Counter ICs | |
| Package / Case | TSSOP-16 | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Product Type | Counter ICs | |
| Subcategory | Counter ICs | |
| Part # Aliases | 935304497118 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
220,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.168 | $420.00 | |
| $0.166 | $830.00 | |
| $0.165 | $1,237.50 | |
| $0.163 | $2,037.50 | |
| $0.162 | $4,050.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes