Reference Only

74HC14D 653

End of Life
Inverters SOT108-1 INVERTERS

Manufacturer:

Mfr Part:
74HC14D,653

TTI Part:
74HC14D 653

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits6 Circuit
Logic FamilyHC
Logic TypeCMOS
Package / CaseSOIC-14
Supply Voltage - Max6 V
Supply Voltage - Min2 V
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 5.2 mA
Low Level Output Current5.2 mA
Peak Solder Temperature+ 260 C
Pin Count14
Product TypeInverters
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,100,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.065$162.50
$0.065$325.00
$0.065$650.00
$0.0625$937.50
$0.059$1,475.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes