Reference Only

74HC02D 653

End of Life
Logic Gates SOT108-1 QUAD 2-INPUT NOR GT

Manufacturer:

Mfr Part:
74HC02D,653

TTI Part:
74HC02D 653

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionNOR
Number of Gates4 Gate
Logic FamilyHC
Number of Input Lines2 Input
Package / CaseSOIC-14
Number of Output Lines1 Output
Low Level Output Current5.2 mA
High Level Output Current- 5.2 mA
Supply Voltage - Min2 V
Supply Voltage - Max6 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic Type2-Input NOR
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

120,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.077$192.50
$0.076$380.00
$0.075$750.00
$0.075$1,875.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes