Reference Only
74AVC1T45GS-Q100H
End of Life
Translation - Voltage Levels 74AVC1T45GS-Q100/SOT1202/X2SON
Datasheet
74AVC1T45GS-Q100H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Translation - Voltage Levels | |
| Type | Level Translating Transceiver | |
| Data Rate | 500 Mb/s | |
| Package / Case | XSON-6 | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 800 mV | |
| Propagation Delay Time | 22 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Logic Family | AVC | |
| Number of Channels | 2 Channel | |
| Operating Supply Current | 24 uA | |
| Output Type | 3-State | |
| Pd - Power Dissipation | 250 mW | |
| Product Type | Translation - Voltage Levels | |
| Subcategory | Logic ICs | |
| Part # Aliases | 935690771125 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.071 | $355.00 | |
| $0.071 | $710.00 | |
| $0.07 | $1,050.00 | |
| $0.069 | $1,725.00 | |
| $0.069 | $3,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.