Reference Only

74AUP1G04GV 125

End of Life
Inverters 74AUP1G04GV/SOT753/SO5

Manufacturer:

Mfr Part:
74AUP1G04GV,125

TTI Part:
74AUP1G04GV 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyAUP
Package / CaseSC-74A-5
Supply Voltage - Max3.6 V
Supply Voltage - Min800 mV
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Product TypeInverters
Propagation Delay Time3.2 ns, 3.9 ns, 5 ns, 6.4 ns, 10.3 ns
SubcategoryLogic ICs
Part # Aliases935290676125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.068$204.00
$0.067$402.00
$0.066$594.00
$0.066$990.00
$0.065$1,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes