Reference Only

74AHCT74D 118

End of Life
Flip Flops SOT108-1 DUAL D-TYPE FLIPFLOP

Manufacturer:

Mfr Part:
74AHCT74D,118

TTI Part:
74AHCT74D 118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyAHCT
Number of Circuits2 Circuit
Output TypeDifferential
Package / CaseSOIC-14
Input TypeSingle-Ended
PolarityInverting/Non-Inverting
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.0357$89.25
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes