Reference Only

74AHC1GU04GV-Q100H

End of Life
Inverters 74AHC1GU04GV-Q100/SOT753/SO5

Manufacturer:

Mfr Part:
74AHC1GU04GV-Q100H

TTI Part:
74AHC1GU04GV-Q100H

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Logic FamilyAHC
Package / CaseSC-74A-5
Mounting StyleSMD/SMT
QualificationAEC-Q100
PackagingReel
Product TypeInverters
SubcategoryLogic ICs
Part # Aliases935299883125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0286$85.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.