Reference Only

74AHC1G86GW 125

End of Life
Logic Gates SOT353-1 2-INPUT EXCL-OR GT

Manufacturer:

Mfr Part:
74AHC1G86GW,125

TTI Part:
74AHC1G86GW 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryLogic Gates
Logic FunctionXOR
Number of Gates1 Gate
Logic FamilyAHC
Number of Input Lines2 Input
Package / CaseTSSOP-5
Number of Output Lines1 Output
Low Level Output Current8 mA
High Level Output Current- 8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
Logic Type2-Input OR
Product TypeLogic Gates
ProductSingle-Function Gates
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.03$90.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes