Reference Only

74AHC1G79GW 125

End of Life
Flip Flops 74AHC1G79GW/SOT353/UMT5

Manufacturer:

Mfr Part:
74AHC1G79GW,125

TTI Part:
74AHC1G79GW 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryFlip Flops
Logic TypeD-Type Edge Triggered Flip-Flop
Logic FamilyAHC
Number of Circuits1 Circuit
Output TypeSingle-Ended
Package / CaseTSSOP-5
Input TypeSingle-Ended
PolarityNon-Inverting
Propagation Delay Time3.5 ns at 5 V
High Level Output Current- 8 mA
Low Level Output Current8 mA
Supply Voltage - Min2 V
Supply Voltage - Max5.5 V
Mounting StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Number of Input Lines1
Number of Output Lines1 Line
Product TypeFlip Flops
SubcategoryLogic ICs
Part # Aliases935263094125

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0367$110.10
$0.0363$217.80
$0.0358$322.20
$0.0353$529.50
$0.0348$835.20
$0.0343$1,646.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes