Reference Only

74AHC1G04GW 125

End of Life
Inverters SOT353-1 INVERTER

Manufacturer:

Mfr Part:
74AHC1G04GW,125

TTI Part:
74AHC1G04GW 125

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryInverters
Number of Circuits1 Circuit
Logic FamilyAHC
Logic TypeCMOS
Package / CaseTSSOP-5
Supply Voltage - Max5.5 V
Supply Voltage - Min2 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Mounting StyleSMD/SMT
PackagingReel
High Level Output Current- 8 mA
Low Level Output Current8 mA
Product TypeInverters
SubcategoryLogic ICs

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8542390090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

96,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0317$95.10
$0.0314$188.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes