Reference Only

2PA1576S-QX

End of Life
Bipolar Transistors - BJT 2PA1576S-Q/SOT323/SC-70

Manufacturer:

Mfr Part:
2PA1576S-QX

TTI Part:
2PA1576S-QX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNexperia
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Transistor PolarityPNP
ConfigurationSingle
Maximum DC Collector Current200 mA
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V
Collector-Emitter Saturation Voltage500 mV
Maximum DC Collector Current200 mA
Pd - Power Dissipation200 mW
Gain Bandwidth Product fT100 MHz
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q101
PackagingReel
Continuous Collector Current- 150 mA
DC Collector/Base Gain hfe Min270 at - 1 mA, - 6 V
DC Current Gain hFE Max560 at - 1 mA, - 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # Aliases934664410115

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.0143$42.90
$0.0141$84.60
$0.014$126.00
$0.0139$208.50
$0.0137$411.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.