Reference Only
2PA1576Q-QX
End of Life
Bipolar Transistors - BJT 2PA1576Q-Q/SOT323/SC-70
Datasheet
2PA1576Q-QX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Nexperia | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Transistor Polarity | PNP | |
| Configuration | Single | |
| Collector- Emitter Voltage VCEO Max | 50 V | |
| Collector- Base Voltage VCBO | 60 V | |
| Emitter- Base Voltage VEBO | 6 V | |
| Collector-Emitter Saturation Voltage | 500 mV | |
| Pd - Power Dissipation | 200 mW | |
| Gain Bandwidth Product fT | 100 MHz | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Continuous Collector Current | 150 mA | |
| DC Collector/Base Gain hfe Min | 120 at - 1 A, -6 V | |
| DC Current Gain hFE Max | 270 at -1 A, -6 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | 934664490115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0234 | $70.20 | |
| $0.023 | $138.00 | |
| $0.0227 | $204.30 | |
| $0.0224 | $336.00 | |
| $0.0221 | $663.00 | |
| $0.0218 | $1,438.80 | |
| $0.0214 | $2,824.80 | |
| $0.0211 | $11,140.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes