ST2628B105K501NNXW-1 Knowles

ST2628B105K501NNXW-1

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1UF 500V 10% HV 2628

Manufacturer:

Mfr Part:
ST2628B105K501NNXW-1

TTI Part:
ST2628B105K501NNXW-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Voltage Rating DC500 VDC
Tolerance10 %
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesST
PackagingWAFL
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

WAFL

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.96$66.96
$66.30$663.00
$65.64$1,641.00
$47.83$2,391.50
$41.85$4,185.00
$41.44$10,360.00
$41.03$20,515.00
$40.62$40,620.00
Need more?
Sign in to add projects and notes