Reference Only

6560B105K501YHWM

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1UF 500V 10% 6560

Manufacturer:

Mfr Part:
6560B105K501YHWM

TTI Part:
6560B105K501YHWM

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC500 VDC
DielectricX7R
Tolerance10 %
Case Code - in6560
Case Code - mm1615
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length16.5 mm (0.65 in)
Width15.2 mm (0.598 in)
Height7.62 mm (0.3 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingWAFL
Package / Case6560 (1615 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.