Reference Only

4540B682K602LER

Multilayer Ceramic Capacitors MLCC - Leaded 6800PF 6KV 10% 12.2MM

Manufacturer:

Mfr Part:
4540B682K602LER

TTI Part:
4540B682K602LER

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - Leaded
Termination StyleRadial
Capacitance6.8 nF
Voltage Rating DC6 kVDC
DielectricX7R
Tolerance10 %
Lead Spacing12.2 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length11.4 mm
Width10.2 mm
Height7.62 mm
PackagingBulk
Lead StyleStraight
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.33$44,660.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes