1812N680M500PT Knowles Novacap

1812N680M500PT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 68PF 50V 20% 1812

Manufacturer:

Mfr Part:
1812N680M500PT

TTI Part:
1812N680M500PT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance68 pF
Voltage Rating DC50 VDC
DielectricC0G (NP0)
Tolerance20 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width3.18 mm (0.125 in)
Height1.65 mm (0.065 in)
ProductHigh Reliability MLCCs
SeriesC0G(NP0)
PackagingReel
ClassClass 1
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeUltra Stable

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$18.14$1,814.00
$15.88$7,940.00
$15.72$15,720.00
$15.56$38,900.00
$14.11$70,550.00
$12.70$127,000.00
$12.57$314,250.00
Need more?
Sign in to add projects and notes