Reference Only

1812N222K202NX080T

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200PF 2KV 10% 1812

Manufacturer:

Mfr Part:
1812N222K202NX080T

TTI Part:
1812N222K202NX080T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2000 pF
Voltage Rating DC2 kVDC
DielectricC0G (NP0)
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width3.18 mm (0.125 in)
Height1.65 mm (0.065 in)
SeriesC0G(NP0)
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.63$3,315.00
$6.55$6,550.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.