Reference Only

1808B103J102NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 10000pF 1000Volts

Manufacturer:

Mfr Part:
1808B103J102NT

TTI Part:
1808B103J102NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance5 %
Case Code - in1808
Case Code - mm4520
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.57 mm (0.18 in)
Width2.03 mm (0.08 in)
Height1.65 mm (0.065 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingReel
Package / Case1808 (4520 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes