Reference Only
1515B221M102NT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts 220pF 20%
Datasheet
1515B221M102NT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Knowles | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 220 pF | |
| Voltage Rating DC | 1 kVDC | |
| Tolerance | 20 % | |
| Case Code - in | 1515 | |
| Case Code - mm | 3838 | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 3.81 mm (0.15 in) | |
| Width | 3.81 mm (0.15 in) | |
| Height | 3.3 mm (0.13 in) | |
| Product | General Type MLCCs | |
| Series | X7R | |
| Packaging | WAFL | |
| Package / Case | 1515 (3838 metric) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Commercial Chip Capacitor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |