Reference Only

1515B103Z102NT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000volts .010uF 80% -20%

Manufacturer:

Mfr Part:
1515B103Z102NT

TTI Part:
1515B103Z102NT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC1 kVDC
DielectricX7R
Tolerance- 20 %, + 80 %
Case Code - in1515
Case Code - mm3838
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.81 mm (0.15 in)
Width3.81 mm (0.15 in)
Height3.3 mm (0.13 in)
ProductGeneral Type MLCCs
SeriesX7R
PackagingWAFL
Package / Case1515 (3838 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

WAFL

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes