0603B102J101YT Knowles Novacap

0603B102J101YT

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 100V 5% 0603

Manufacturer:

Mfr Part:
0603B102J101YT

TTI Part:
0603B102J101YT

EDA / CAD Models

Alternate Part Number

06031C102JAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
PackagingReel
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.