Reference Only

YB25SKW01

Pushbutton Switches DPDT ON(ON) SQ BUSH MOUNT BODY ONLY 6A

Manufacturer:

Mfr Part:
YB25SKW01

TTI Part:
YB25SKW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches
SeriesYB
IlluminatedNon-Illuminated
Contact FormDPDT
Mounting StyleBushing Mount
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating3 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StyleQuick Connect
Contact PlatingSilver
PackagingBulk
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life100000 Cycle
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.32$15.32
$12.77$3,192.50
$12.21$30,525.00
Need more?

My Notes

Sign into see notes.