Reference Only
YB02WKW01
Panel Mount Indicators - Neon & Incandescent ROUND BUSHING MOUNT PANEL SEAL BODY ONLY
Datasheet
YB02WKW01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Body Shape | Round | |
| Termination Style | Solder Lug | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Designed for | YB, YB2 Series | |
| Features | Button/cap ordered separately, panel seal | |
| For Use With | Pushbutton Switches | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Series | YB Indicator | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.98 | $14.98 | |
| $13.72 | $3,430.00 | |
| $11.71 | $29,275.00 |
Need more?
Sign in to add projects and notes