Reference Only
YB02VA002
Switch Hardware SWITCH PUSHBUTTON
Datasheet
YB02VA002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | Body | |
| For Use With | Pushbutton Switches | |
| Designed for | YB Series | |
| Termination Style | Snap In | |
| IP Rating | IP65 | |
| Series | YB | |
| Packaging | Bulk | |
| Color | Black | |
| Features | Panel Seal Indicator with Down Legend | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Panel Mount | |
| Mounting Type | Bushing | |
| Outside Diameter | 18 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Philippines |
| ECCN | EAR99 |
| HTS | 8538908160 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.23 | $13.23 | |
| $12.13 | $3,032.50 | |
| $10.35 | $25,875.00 |
Need more?
My Notes
Sign into see notes.