Reference Only

YB01KW01

Panel Mount Indicators - Neon & Incandescent SQUARE BUSHING MOUNT BODY ONLY

Manufacturer:

Mfr Part:
YB01KW01

TTI Part:
YB01KW01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPanel Mount Indicators - Neon & Incandescent
Body ShapeSquare
Termination StyleSolder Lug
Mounting StylePanel Mount
ColorBlack
Designed forYB, YB2 Series
FeaturesButton/cap ordered separately
For Use WithPushbutton Switches
IlluminatedNon-Illuminated
PackagingBulk
Product TypePanel Mount Indicators - Neon & Incandescent
SeriesYB Indicator
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.92$10.92
$9.10$2,275.00
$8.57$21,425.00
Need more?

My Notes

Sign into see notes.