Reference Only

WT22L

Toggle Switches DPDT ON-NONE-ON Wire Lead Panel Mnt

Manufacturer:

Mfr Part:
WT22L

TTI Part:
WT22L

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Mounting StylePanel Mount
Termination StyleWire Lead
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorStandard
Terminal SealSealed
Contact PlatingTin
IP RatingIP67
SeriesWT
PackagingBulk
Actuator StyleBat
Life15000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesWT-22AL

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.59$52.59
$48.33$241.65
$44.77$447.70
$43.89$1,097.25
$43.03$2,151.50
$42.19$4,219.00
$41.36$10,340.00
Need more?

My Notes

Sign into see notes.