Reference Only

WT18T

Toggle Switches DPDT (ON)-OFF-(ON) Screw Lug Panel Mnt

Manufacturer:

Mfr Part:
WT18T

TTI Part:
WT18T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesWT
PackagingBulk
Actuator StyleBat
Life15000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesWT-18AT

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);Lead monoxide (lead oxide) (1317-36-8)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.88$21.88
$20.05$5,012.50
$17.11$42,775.00
Need more?
Sign in to add projects and notes