Reference Only

WT15T

Toggle Switches ON-NONE(ON) SPDT Screw Lug Panel Mnt

Manufacturer:

Mfr Part:
WT15T

TTI Part:
WT15T

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
Mounting StylePanel Mount
Termination StyleScrew
Current Rating10 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Bushing SizeM12
ActuatorToggle
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
SeriesWT
PackagingBulk
Actuator StyleBat
Life15000 Cycle
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 30 C
Mounting MethodBushing
Product TypeToggle Switches
SubcategorySwitches
Part # AliasesWT15T-RO

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.07$23.07
$19.23$4,807.50
$18.38$45,950.00
Need more?

Associated Parts

AT4181 NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPROOF BOOT
AT503M NKK Switches
Required Product

NKK Switches

Switch Hardware 12MM HEX FACED NUT
AT401A NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH BOOT HALF BLK
AT504M NKK Switches
Required Product

NKK Switches

Switch Hardware KNURLED FACE NUT
AT401H NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASHPRF BOOT GRAY
AT401P NKK Switches
Required Product

NKK Switches

Switch Hardware TL SERIES PANEL SEAL
AT401S NKK Switches
Required Product

NKK Switches

Switch Hardware SPLASH PROOF BOOT ASSEM SILICON RUBBER
Sign in to add projects and notes