Reference Only

WR19AT/CUL

Rocker Switches SPST SPDT ON OFF ON SCRW LUG W/ EPOXY SL

Manufacturer:

Mfr Part:
WR19AT/CUL

TTI Part:
WR19AT/CUL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - OFF - (ON)
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleScrew
ActuatorConcave
ColorBlack
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesWR
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.16$24.16
$22.31$5,577.50
$17.90$44,750.00
Need more?

My Notes

Sign into see notes.