Reference Only

WR18AF

Rocker Switches SPDT 15A SEALED

Manufacturer:

Mfr Part:
WR18AF

TTI Part:
WR18AF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch Function(ON) - OFF - (ON)
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect Terminal
ActuatorConcave
ColorBlack
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingTin
IP RatingIP67
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesWR
SubcategorySwitches
Part # AliasesWR-18KFE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.62$22.62
$20.72$5,180.00
$17.69$44,225.00
Need more?
Sign in to add projects and notes