Reference Only

WR12BT

Rocker Switches SPDT ON-ON IVORY 15A SCREW LUG ENV SEALED

Manufacturer:

Mfr Part:
WR12BT

TTI Part:
WR12BT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryRocker Switches
ProductRocker Switches
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - ON
Current Rating15 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleScrew
ActuatorConcave
ColorWhite
Mounting StylePanel Mount, Snap-In
Terminal SealEpoxy
Contact PlatingSilver
IP RatingIP67
PackagingBulk
Actuator StyleRocker
Housing MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeRocker Switches
SeriesWR
SubcategorySwitches
Part # AliasesWR-12ATE

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.56$20.56
$17.13$4,282.50
$16.38$40,950.00
Need more?

My Notes

Sign into see notes.