Reference Only

UB225SKG036F

Pushbutton Switches - Board Mount LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR

Manufacturer:

Mfr Part:
UB225SKG036F

TTI Part:
UB225SKG036F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorGreen
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$40.36$40.36
$37.00$9,250.00
$31.56$78,900.00
Need more?
Sign in to add projects and notes