Reference Only

UB225SKG036CF

Pushbutton Switches - Board Mount ON(ON) PC RED/GREEN LED BODY ONLY .4VA

Manufacturer:

Mfr Part:
UB225SKG036CF

TTI Part:
UB225SKG036CF

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorRed, Green
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
FeaturesButton/cap ordered separately
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePCB Mount
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy
Part # AliasesUB2-25H2SKP4RM

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$28.94$28.94
$26.52$6,630.00
$22.62$56,550.00
Need more?

My Notes

Sign into see notes.