Reference Only

UB225KKG015C

Pushbutton Switches - Board Mount LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR

Manufacturer:

Mfr Part:
UB225KKG015C

TTI Part:
UB225KKG015C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB2
IlluminatedIlluminated
Contact FormDPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorRed
ActuatorPlunger
Voltage Rating DC28 VDC
Voltage Rating AC28 VAC
Termination StyleSolder Lug
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life200000 Cycle
Mounting StylePanel Mount, Snap-In
PackagingBulk
Power Rating400 mVA
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.13$25.13
$22.76$5,690.00
$22.53$56,325.00
Need more?
Sign in to add projects and notes