Reference Only

UB201KW036G-2B

LED Panel Mount Indicators INDICATOR

Manufacturer:

Mfr Part:
UB201KW036G-2B

TTI Part:
UB201KW036G-2B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
ProductIndicators
Illumination ColorBlue
Mounting StylePanel Mount
Termination StylePCB
SeriesINDICATOR
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8531809051
TARIC8541401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.78$30.78
$28.21$7,052.50
$24.06$60,150.00
Need more?
Sign in to add projects and notes