Reference Only

UB201KW035C-3JB

LED Panel Mount Indicators SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
UB201KW035C-3JB

TTI Part:
UB201KW035C-3JB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryLED Panel Mount Indicators
Mounting StyleThrough Hole
SeriesUB2
PackagingBulk
Product TypeLED Panel Mount Indicators
SubcategoryLED Indication
Part # AliasesUB201KW035C-3JB-RO

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8531809051
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.98$14.98
$13.72$3,430.00
$11.71$29,275.00
Need more?

My Notes

Sign into see notes.