Reference Only

UB15SKW036G

Pushbutton Switches - Board Mount LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR

Manufacturer:

Mfr Part:
UB15SKW036G

TTI Part:
UB15SKW036G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerNKK Switches
Product CategoryPushbutton Switches - Board Mount
SeriesUB
IlluminatedIlluminated
Contact FormSPDT
Switch FunctionON - (OFF)
Lamp TypeLED
Illumination ColorBlue
ActuatorPlunger
Current Rating5 A
Voltage Rating DC30 VDC
Voltage Rating AC125 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialPolyamide, Glass Fiber Reinforced
Life1000000 Cycle
Mounting StylePCB Mount
PackagingBulk
Product TypePushbutton Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginPhilippines
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$30.78$30.78
$28.21$7,052.50
$24.06$60,150.00
Need more?

Associated Parts

AT4075B NKK Switches

NKK Switches

Switch Bezels / Switch Caps WHITE DIFFUSER SQ
AT4074J NKK Switches

NKK Switches

Switch Bezels / Switch Caps CLR SQ CAP FOR UB PB
AT4074C NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ RED LENS FOR UB ILLUMINATED
AT4075F NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ DIF FOR UB PB
AT4075C NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ RED DIFFUSER FOR UB ILLUMINATED
AT4075D NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQURE AMBER DIFFUSER FOR UB ILLUMINATED
AT4119AB NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQ CAP BLK W/ WINDOW
AT4074F NKK Switches

NKK Switches

Switch Bezels / Switch Caps SQUARE GREEN LENS FOR UB ILLUMINATED
Sign in to add projects and notes